10ML180MEFC8X5

232-10ML180MEFC8X5
10ML180MEFC8X5

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Rubycon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
180 uF
10 VDC
8 mm
5 mm
2.5 mm
General Purpose Electrolytic Capacitors
3000 Hour
20 %
- 40 C
+ 105 C
Cut
Radial
ML
Brand: Rubycon
Dissipation Factor DF: 0.35
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
USHTS:
8532220020
JPHTS:
853222000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Products