SM-RVT50HQTNWC00-B

Riverdi
166-RVT50HQTNWC00-B
SM-RVT50HQTNWC00-B

Mfr.:

Description:
TFT Displays & Accessories 5.0", RGB, no frame, CTP, optical bond

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Riverdi
Product Category: TFT Displays & Accessories
RoHS:  
80 mA
TFT LCD Displays
Transmissive
5 in
800 x 480
RGB
Capacitive Touch Panel
LED
850 cd/m2
108.6 mm x 65.4 mm
136 mm x 92.8 mm x 4.73 mm
3.3 V to 3.6 V
Bulk
Brand: Riverdi
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Part # Aliases: SM-RVT50HQTNWC00-B
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8524910000
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TFT Displays

Riverdi TFT Displays are industrial-grade TFT LCDs and intelligent display modules, developed to streamline embedded HMI development while fulfilling the long-term demands of industrial, medical, transportation, and public-use applications.

High Brightness IPS TFT Displays

Riverdi High Brightness IPS TFT Displays deliver exceptional visibility, wide viewing angles, and industrial-grade reliability for HMI and embedded applications. Available in sizes 1” to 17”, the portfolio supports SPI, RGB, LVDS, and MIPI DSI interfaces, along with optional projected capacitive touch and optical bonding. Riverdi’s High Brightness IPS TFT displays provide excellent readability and performance for demanding indoor and outdoor applications.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
18
Expected 10/29/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,38 € 62,38 €