ISLUSB-RTC-EV1ZMB

Renesas / Intersil
968-ISLUSB-RTCEV1ZMB
ISLUSB-RTC-EV1ZMB

Mfr.:

Description:
Clock & Timer Development Tools EVAL SYSTEM SOLUTION

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Boards
RTC
ISL12028
400 kHz
Bulk
Brand: Renesas / Intersil
Description/Function: Real time clock/calendar with I2C bus and EEPROM
For Use With: ISL12028
Interface Type: I2C
Operating Supply Voltage: 5 V
Product Type: Clock & Timer Development Tools
Series: ISL12082
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 145 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8534001900
CNHTS:
8543709990
CAHTS:
8534000019
USHTS:
8529902100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
36 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,01 € 67,01 €