ZSSC3123AI3B

Renesas Electronics
972-ZSSC3123AI3B
ZSSC3123AI3B

Mfr.:

Description:
Sensor Interface WAFER (UNSAWN) - WAFER BOX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Sensor Interface
RoHS:  
Capacitive Sensor Signal Conditioner with Digital Output
I2C, Serial, SPI
5.5 V
2.3 V
100 uA
- 40 C
+ 125 C
SMD/SMT
Die
Gel Pack
Brand: Renesas Electronics
Development Kit: ZSSC3123KITV1.0
Features: CMOS Integrated
Input Type: Differential
Number of Channels: 1 Channel
Operating Supply Voltage: 2.3 V to 5.5 V
Output Current: 20 mA
Output Type: Open Drain, Push-Pull
Product: Capacitive Sensor Signal Conditioners
Product Type: Sensor Interface
Reference Type: External, Internal
Series: ZSSC3123
Factory Pack Quantity: 9000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZSSC3123 cLite™ Sensor Signal Conditioner

Renesas Electronics ZSSC3123 cLite™ Capacitive Sensor Signal Conditioner (SSC) is a CMOS integrated circuit for accurate capacitance-to-digital conversion and sensor-specific correction of capacitive sensor signals. Digital compensation of sensor offset, sensitivity, and temperature drift is accomplished via an internal digital signal processor running a correction algorithm with calibration coefficients stored in a nonvolatile EEPROM.

Availability

Stock:
Non-Stocked
Factory Lead Time:
27 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 9000   Multiples: 9000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,44 € 12.960,00 €