LMPEC000

Red Lion
38-LMPEC000
LMPEC000

Mfr.:

Description:
Hall Effect / Magnetic Sensors - Industrial LMP-EF W/3 PIN CONNECTOR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Hall Effect / Magnetic Sensors - Industrial
RoHS:  
9 VDC to 30 VDC
Panel Mount
+ 60 C
- 18 C
Brand: Red Lion
Product Type: Industrial Hall Effect / Magnetic Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 30 VDC
Supply Voltage - Min: 9 VDC
Unit Weight: 90,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9029108000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
156,91 € 156,91 €
146,54 € 732,70 €
142,68 € 1.426,80 €
135,00 € 3.375,00 €
131,93 € 6.596,50 €
100 Quote