RS107M

Rectron
583-RS107M
RS107M

Mfr.:

Description:
Bridge Rectifiers

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Bridge Rectifiers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Single Phase Bridge
Through Hole
Solder Pin
RS-1M
1 A
1 kV
1 V
30 A
- 55 C
+ 150 C
14.8 mm
3.7 mm
10.7 mm
Tube
Brand: Rectron
Ir - Reverse Current: 2 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 1700
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 1 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504408390
USHTS:
8504409550
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Rectron KBP210G-C
Rectron
Bridge Rectifiers In-line Bridge 2A 1000V