2N2907A

Rectron
583-2N2907A
2N2907A

Mfr.:

Description:
Bipolar Transistors - BJT TO-18

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Bipolar Transistors - BJT
RoHS:  
Si
Through Hole
TO-18-3
PNP
Single
600 mA
60 V
60 V
5 V
2.6 V
400 mW
200 MHz
- 65 C
+ 200 C
Ammo Pack
Brand: Rectron
Continuous Collector Current: 600 mA
DC Current Gain hFE Max: 50
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 10000
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541210000
USHTS:
8541210075
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 10.069

Stock:
10.069 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,48 € 1,48 €
0,927 € 9,27 €
0,616 € 61,60 €
0,486 € 243,00 €
0,438 € 438,00 €
0,413 € 1.032,50 €
Full Ammo Pack (Order in multiples of 10000)
0,35 € 3.500,00 €
0,343 € 6.860,00 €