SC1160

Raspberry Pi
358-SC1160
SC1160

Mfr.:

Description:
Raspberry Pi Accessories Raspberry Pi Case for Pi 5 Black

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: Raspberry Pi Accessories
RoHS:  
Brand: Raspberry Pi
Packaging: Bulk
Series: Raspberry Pi 5
Factory Pack Quantity: 192
Subcategory: Computing
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
8473309000
CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cases

Raspberry Pi Cases are the official enclosures for Raspberry Pi computers. Made from tough plastic, the durable cases feature a clip-on lid, accessible primary ports, and anti-slip feet. Power and activity lights are visible through the end of the case. The cases integrate a variable-speed fan powered and controlled from a dedicated connector on the Raspberry Pi 5 PCB.

5 Cases

Raspberry Pi 5 Cases are made from tough plastic and feature a clip-on lid, accessible primary ports, and anti-slip feet. The Raspberry Pi 5 Cases offer thermal improvements over the Raspberry Pi 4 Cases. The enclosures include an internal PWM fan for use with the dedicated fan connector on the Raspberry Pi 5. Heatsinks are included, and vents in the base ensure unrestricted airflow. Power/activity lights are visible through the end of the case.

In Stock: 1.774

Stock:
1.774 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,60 € 8,60 €