SC1151

Raspberry Pi
358-SC1151
SC1151

Mfr.:

Description:
Wall Mount AC Adapters Raspberry Pi 27W USB-C Power Supply White IN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Product Attribute Attribute Value Select Attribute
Raspberry Pi
Product Category: Wall Mount AC Adapters
Delivery Restriction:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Raspberry Pi 5
Brand: Raspberry Pi
Mounting Style: Wall Mount
Packaging: Bulk
Product Type: Wall Mount AC Adapters
Factory Pack Quantity: 100
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Cambodia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

5 Wall Mount USB-C™ PD AC Adapters

Raspberry Pi 5 Wall Mount USB-C™ PD AC Adapters deliver a maximum of 5.1V, 5A, enabling the Raspberry Pi 5 to power a wide range of peripherals. The devices are available in five models to suit various international power sockets, including the US/Canada (type A), Europe (type C), India (type D), UK (type G), and Australia/New Zealand/China (type I). The 27W power supplies feature a 100VAC to 240VAC operating voltage range and 1.2m, 18AWG output cables. The adapters also deliver 3A at 9V, 2.25A at 12V, and 1.8A at 15V to PD-compatible products, making it a cost-effective power supply for many general-purpose, non-Raspberry Pi use cases.

Availability

Stock: