RRL035P03TR

ROHM Semiconductor
755-RRL035P03TR
RRL035P03TR

Mfr.:

Description:
MOSFETs Trans MOSFET P-CH 30V 3.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-363-6
P-Channel
1 Channel
30 V
3.5 A
50 mOhms
20 V
2.5 V
8 nC
- 55 C
+ 150 C
1 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Configuration: Single
Fall Time: 40 ns
Forward Transconductance - Min: 2.3 S
Product Type: MOSFETs
Rise Time: 9 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 75 ns
Typical Turn-On Delay Time: 7 ns
Part # Aliases: RRL035P03
Unit Weight: 7,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 559

Stock:
559
Can Dispatch Immediately
On Order:
3.000
Expected 3/4/2027
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,714 € 0,71 €
0,326 € 3,26 €
0,287 € 28,70 €
0,219 € 109,50 €
0,217 € 217,00 €
Full Reel (Order in multiples of 3000)
0,169 € 507,00 €
0,168 € 1.008,00 €
0,147 € 1.323,00 €
0,139 € 3.336,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩