RFNL10BM6SFHTL

ROHM Semiconductor
755-RFNL10BM6SFHTL
RFNL10BM6SFHTL

Mfr.:

Description:
Rectifiers 600V 10A, TO-252, Single Super Fast Recovery Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
TO-252-3
600 V
10 A
Super Fast Recovery Diode
Single
1.3 V
100 A
10 uA
150 ns
+ 150 C
Reel
Cut Tape
Brand: ROHM Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Part # Aliases: RFNL10BM6SFH
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RFNL10BM6SFHTL Super Fast Recovery Diode

ROHM Semiconductor RFNL10BM6SFHTL Super Fast Recovery Diode features low switching loss, ultra-low forward voltage, and high current overload capacity. This superfast recovery diode includes silicon epitaxial planar type construction. The RFNL10BM6SFHTL recovery diode operates at 600V repetitive peak reverse voltage, 600V reverse voltage, and 10A average rectified forward current. This superfast recovery diode functions at 100A peak forward surge current, 150°C junction temperature, and stored at -55°C to 150°C temperature range. The RFNL10BM6SFHTL diode is ideal for use in general rectification for PFC discontinuous current mode.

In Stock: 748

Stock:
748 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,88 € 1,88 €
1,20 € 12,00 €
0,813 € 81,30 €
0,662 € 331,00 €
0,593 € 593,00 €
Full Reel (Order in multiples of 2500)
0,533 € 1.332,50 €
0,529 € 2.645,00 €