RFN2L4STE25

ROHM Semiconductor
755-RFN2L4STE25
RFN2L4STE25

Mfr.:

Description:
Rectifiers Fast Recovery Diodes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Rectifiers
RoHS:  
SMD/SMT
DO-214AC-2
400 V
1.5 A
Super Fast Recovery Diode
Single
1.2 V
50 A
1 uA
30 ns
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1500
Subcategory: Diodes & Rectifiers
Part # Aliases: RFN2L4S
Unit Weight: 140,076 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 596

Stock:
596 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,03 € 1,03 €
0,478 € 4,78 €
0,419 € 41,90 €
0,327 € 163,50 €
0,28 € 280,00 €
Full Reel (Order in multiples of 1500)
0,266 € 399,00 €
0,235 € 705,00 €
0,227 € 2.043,00 €
0,214 € 5.136,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Product

ROHM Semiconductor RFN2LAM4STR
ROHM Semiconductor
Rectifiers 400V 1.5A Io PMDTM