MCR100SJQPF95R3

ROHM Semiconductor
755-MCR100SJQPF95R3
MCR100SJQPF95R3

Mfr.:

Description:
Thick Film Resistors - SMD Chip Resistor, 6432mm, 2W, 250V, 1%, 95.3O

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Thick Film Resistors - SMD
Reel
2512
6432
Automotive Grade
AEC-Q200
Brand: ROHM Semiconductor
Moisture Sensitive: Yes
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 48000
Subcategory: Resistors
Technology: Thick Film
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 48000   Multiples: 48000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 48000)
0,12 € 5.760,00 €

Similar Products