BOGEYBOARD-R8T4

RF Solutions
223-BOGEYBOARD-R8T4
BOGEYBOARD-R8T4

Mfr.:

Description:
Sub-GHz Development Tools 4 I/P RF Transmitter 1km 4-12Vdc

Product Attribute Attribute Value Select Attribute
RF Solutions
Product Category: Sub-GHz Development Tools
RoHS:  
Evaluation Boards
868 MHz
Sub GHz
Brand: RF Solutions
Dimensions: 49 mm x 31 mm
Packaging: Bulk
Product Type: Sub-GHz Development Tools
Factory Pack Quantity: 3
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8526925000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,67 € 41,67 €