ADP-SMAM-MCXM

RF Solutions
223-ADP-SMAM-MCXM
ADP-SMAM-MCXM

Mfr.:

Description:
RF Adapters - Between Series Adapter SMA Male to MCX Male

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RF Solutions
Product Category: RF Adapters - Between Series
RoHS:  
SMA
Plug (Male)
Normal
MCX
Plug (Male)
Normal
3 GHz
50 Ohms
Straight
Brass
Gold
Bulk
Brand: RF Solutions
Product Type: RF Adapters - Between Series
Factory Pack Quantity: 10
Subcategory: RF Adapters
Unit Weight: 3 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,45 € 10,45 €
8,88 € 88,80 €
7,87 € 157,40 €
7,51 € 1.502,00 €
7,25 € 3.625,00 €
6,94 € 6.940,00 €