RLS-186-R

RECOM Power
919-RLS-186-R
RLS-186-R

Mfr.:

Description:
Power Inductors - SMD Line Inductors for RECOM Power Supply

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Inductors - SMD
RoHS:  
Line Choke
7 mm x 7.8 mm x 5 mm
Unshielded
18 uH
1.89 A
100 mOhms
2.14 A
- 40 C
+ 105 C
Standard
7.8 mm
7 mm
5 mm
RLS-186
Reel
Cut Tape
Application: Power
Brand: RECOM Power
Core Type: Wirewound
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Tradename: Accessories
Part # Aliases: 30004937
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
USHTS:
8504504000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RLS SMD Open-Frame Power Line Inductors

RECOM Power RLS SMD Open-Frame Line Inductors are pre-tested and matched with RECOM DC/DC converters to pass conducted and radiated interference limits. These power line inverters pass Class A or Class B EMC requirements. RECOM Power RLS inductors offer a 100mΩ to 700mΩ maximum DC resistance range, an inductance range of 3.9µH to 100µH, and a maximum DC current range of 0.63A to 1.89A. Other features include a saturation current range of 1A to 2.14A in a chassis-mount, unshielded surface-mount package. The components are also available in reel packaging.

In Stock: 1.347

Stock:
1.347 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,63 € 1,63 €
1,54 € 15,40 €
1,34 € 33,50 €
1,27 € 127,00 €
1,12 € 280,00 €
1,08 € 540,00 €
Full Reel (Order in multiples of 1000)
1,02 € 1.020,00 €
0,959 € 4.795,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
1,63 €
Min:
1