RCD-48-0.50/W

RECOM Power
919-RCD-48-0.50/W
RCD-48-0.50/W

Mfr.:

Description:
LED Power Supplies 12-60VIN 2-56VOUT LED DRIVER DC/DC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: LED Power Supplies
RoHS:  
Constant Current (CC)
0 A to 500 mA
2 VDC to 56 VDC
28 W
9 VDC to 60 VDC
With Dimming
1 Output
Through Hole
32.6 mm (1.283 in)
16.65 mm (0.656 in)
11.1 mm (0.437 in)
Industrial
RCD-48
IP67
Brand: RECOM Power
Compliance: RoHS; UL
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 12
Subcategory: Power Supplies
Tradename: Lightline
Part # Aliases: 80000077
Unit Weight: 16 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504409190
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RCD-48 Constant Current Buck LED Drivers

RECOM Power RCD-48 Constant Current Buck LED Drivers provide a step-down constant current source designed for driving high power LED applications. With an input voltage up to 60VDC and constant current outputs of 350mA, 500mA, 700mA, and 1200mA, the RECOM Power RCD-48 drivers provide power up to 70W. This buck driver is ideal for operation with longer LED-chains and larger multi-chip arrays - perfect for applications like 48V bus lighting solutions or high voltage LED arrays (e.g. high bay lights).

In Stock: 1

Stock:
1 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,60 € 20,60 €
18,93 € 94,65 €
18,03 € 216,36 €
16,94 € 406,56 €
16,46 € 987,60 €
16,32 € 1.762,56 €
15,99 € 4.029,48 €
15,76 € 7.943,04 €
1.008 Quote