RAC05-05SC

RECOM Power
919-RAC05-05SC
RAC05-05SC

Mfr.:

Description:
Power Supplies - Board Mount 5W 90-264VIN 05V THT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Due to government regulations, Mouser is unable to sell this product in your country.

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - Board Mount
Delivery Restriction:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
5 W
264 VAC to 800 VAC
1 Output
5 VDC
1 A
Through Hole
Encapsulated
3 kVAC
73%
50.9 mm
25.5 mm
16.4 mm
RAC05-S_DC
Brand: RECOM Power
Compliance: CAN/CSA; EAC; ERP; IEC; RoHS; UL
Industry: Industrial
Input Frequency: 47 Hz to 440 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Open Frame/Enclosed: Enclosed
Packaging: Tube
Product: AC/DC Output Modules
Product Type: AC-DC Power Modules
Factory Pack Quantity: 10
Subcategory: Power Supplies
Tradename: Powerline
Part # Aliases: 20000920
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
JPHTS:
850440090
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RAC Power Converters

RECOM Power RAC Family Power Converters are a compact and highly efficient modular solution that offers a wide range of output power options from 1W to 20W.  These RECOM Power AC/DC modules feature up to 86% efficiency, short circuit protection, and up to 3kVAC isolation voltage. Two different input voltage versions are available for most types: a standard 80VAC to 264VAC input or a wider input voltage range of 80VAC to 305VAC to power devices such as smart meters, cameras, high bay lights, etc. directly from the US 277VAC line. 

RAC05-C AC/DC Converters

RECOM Power RAC05-C AC/DC Converters are compact, low cost, and high efficiency universal input switching AC/DC power module for PCB or wired mounting with single or dual outputs. The RAC05-C converters are CE marked and UL/cUL certified. These converters feature a universal 80-264VAC input and up to 77% efficiency with 3kVAC/1min isolated output. RECOM Power's RAC05-C AC/DC converters meet EN55022 Class B requirements.
Learn More

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

Availability

Stock:

Similar Product

RECOM Power RAC10-05SK/277
RECOM Power
Power Supplies - Board Mount 10W 85-305Vin 5Vout 2A