R1DX-0505/H-R

RECOM Power
919-R1DX-0505/H-R
R1DX-0505/H-R

Mfr.:

Description:
DC/DC Converters - SMD 1W 5Vin +/-5Vout 100mA Dual Out

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
2 Output
1 W
4.5 V
5.5 V
5 V
100 mA
- 5 V
100 mA
3 kV
15.24 mm
11.1 mm
8 mm
Industrial
+ 95 C
- 40 C
R1DX
Adjust Type: Fixed
Application: Fully Automated Assembly
Brand: RECOM Power
Compliance: CAN/CSA; IEC; RoHS; UL
Input Voltage: 4.5 V to 5.5 V
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 250
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: A0505XT-1WR3 10018987
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.

R1SX/R1DX 1W SMD DC/DC Converters

RECOM R1SX/R1DX 1W SMD DC/DC Converters are low-profile, open-frame SMD isolated DC/DC converters available with 3.3V or 5V inputs that offer a single unregulated 3.3V or 5V output. These cost-effective converters are available with single (R1SX) or dual (R1DX) outputs. There is no minimum load requirement, and the quiescent consumption is less than 150mW. Other features of this RECOM series include 1kVDC or 3kVDC isolation and a -40°C to +100°C operating temperature (without derating). The industry-standard pinout is compatible with the R1S/R1D series but is half the height. The converters are fully certified to IEC/EN/UL62368 and 60950 and 10/10 RoHS compliant. Class A EMC conformity requires only an input capacitor and Class B EMC conformity can be reached with a simple external LC filter.

In Stock: 267

Stock:
267 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,28 € 5,28 €
5,18 € 25,90 €
5,09 € 50,90 €
4,90 € 122,50 €
4,82 € 241,00 €
4,58 € 458,00 €
Full Reel (Order in multiples of 250)
4,33 € 1.082,50 €
4,31 € 2.155,00 €
4,30 € 4.300,00 €