MB85RS64TPNF-G-AMERE2

RAMXEED
249-MB864TPNGAMERE2
MB85RS64TPNF-G-AMERE2

Mfr.:

Description:
F-RAM 64kbit SPI FeRAM 150mil SOP8 (tape)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RAMXEED
Product Category: F-RAM
RoHS:  
Reel
Cut Tape
Brand: RAMXEED
Moisture Sensitive: Yes
Product Type: FRAM
Factory Pack Quantity: 1500
Subcategory: Memory & Data Storage
Tradename: FeRAM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542320090
USHTS:
8542320071
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wide Voltage Range SPI FeRAMs

RAMXEED Wide Voltage Range SPI FeRAMs supports high memory capacity of up to 4Mbit. These FeRAMs operate from a 1.7V to 3.6V voltage range, enabling operation over a wide range of voltages. The wide voltage range FeRAMs use the Serial Peripheral Interface (SPI) and offer exceptional endurance, with up to 10¹⁴ read/write cycles. These FeRAMs feature up to 40MHz operating frequency and high data retention. The wide voltage range FeRAMs are available in multiple packages such as SOP‑8, DFN‑8, SON‑8, and WL‑CSP.

FRAM (Ferroelectric Random Access Memory)

RAMXEED FRAM (Ferroelectric Random Access Memory) is a non-volatile memory featuring fast writing speed operation, high read/write endurance, and low power consumption. These features make FRAM ideal for applications requiring continuous data logging, real-time recording of three-dimensional position information, and data protection from sudden power outages.

In Stock: 1.397

Stock:
1.397 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,81 € 3,81 €
3,56 € 35,60 €
3,45 € 86,25 €
3,37 € 168,50 €
3,29 € 329,00 €
3,19 € 797,50 €
3,11 € 1.555,00 €
2,99 € 2.990,00 €
Full Reel (Order in multiples of 1500)
2,91 € 4.365,00 €