S3816X750C

RAF Electronic Hardware
761-S3816X750C
S3816X750C

Mfr.:

Description:
Screws & Fasteners SC Series Insert, 3/8"-16 Thread Size, 0.750" Long

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Screws & Fasteners
RoHS:  
Studs
Threaded Stud
3/8-16
0.75 in
Brass
Brand: RAF Electronic Hardware
Outside Diameter: 0.465 in
Product Type: Screws & Fasteners
Series: SC
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
7415330000
CAHTS:
7415330000
USHTS:
7415338010
JPHTS:
741533000
KRHTS:
7415330000
MXHTS:
7415330300
BRHTS:
74153300
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
75 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,27 € 13,27 €
10,81 € 108,10 €
10,13 € 253,25 €
9,68 € 484,00 €
9,13 € 913,00 €
8,61 € 2.152,50 €
8,26 € 4.130,00 €
7,95 € 7.950,00 €
2.500 Quote