H1032X375C

RAF Electronic Hardware
761-H1032X375C
H1032X375C

Mfr.:

Description:
Screws & Fasteners Hc Series Cheveron Inserts, 10-32 Thread Size, 0.375" Long

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Screws & Fasteners
RoHS:  
Inserts
Chevron Insert
10-32
0.375 in
Brass
Brand: RAF Electronic Hardware
Outside Diameter: 0.249 in, 0.312 in
Product Type: Screws & Fasteners
Series: HC
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
7415390000
CAHTS:
7415390000
USHTS:
7415390000
JPHTS:
741539000
KRHTS:
7415390000
MXHTS:
7415399900
BRHTS:
74153900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
397
Expected 11/2/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,756 € 0,76 €
0,544 € 5,44 €
0,496 € 12,40 €
0,435 € 43,50 €
0,403 € 100,75 €
0,391 € 195,50 €
0,363 € 363,00 €
0,353 € 882,50 €
0,343 € 1.715,00 €