RAZ32011AM

Pulse Electronics
673-RAZ32011AM
RAZ32011AM

Mfr.:

Description:
Antennas Vehicular Ant Black 2LTE 1GNSS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
Vehicle Antennas
Active
644 MHz
5.925 GHz
Bluetooth, BLE
Cellular (NBIoT, LTE), DSRC
BEIDOU, GLONASS, GNSS, GPS
802.11, WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM, U-NII
Module
Sharkfin
4.6 dBi, 4.9 dBi, 6 dBi, 6.6 dBi
50 Ohms
2:1
45 W
- 40 C
+ 85 C
4 Band
Adhesive Mount
Connector
RP-SMA Male, SMA Male
802 MHz, 1.561098 GHz, 1.57542 GHz, 1.60256 GHz, 2.205 GHz, 2.45 GHz, 5.4125 GHz
Telematics, Fleet Management, Trucking, Navigation, GIS, Public Safety, Search and Rescure, Metering, Utility Boxes
195.1 mm
88.5 mm
92.6 mm
IP67
5.2 M LMR195 x 2, 5.2 M RG174
RAZ
Bulk
Brand: Pulse Electronics
Cable Length: 5181 mm
Polarisation: RHCP, Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8529101000
CAHTS:
8529100090
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SLPT Antennas

Pulse Electronics Shadow Low Profile Transit (SLPT) Antennas are designed to perform over high-percentage bandwidth applications. These antennas feature a smaller, slimmer option compared to the current LPT series but without sacrificing performance. SLPT antennas incorporate a ruggedized IP67-weatherproof, tamper-proof design and can support multiple cable and connector options. Pulse Electronics SLPT Antennas are ideal for specific-frequency bands needed for public safety, smart grids, WLAN, Wi-Fi®, 3G/4G LTE, and more.

Razorback Multi-Band Antennas

Pulse Electronics Razorback Multi-Band Antennas are narrow-body antennas with up to six cables in an IP67 sealed package. These antennas offer GNSS, LTE (MIMO), and Wi-Fi® (MIMO or dual-band) frequency band options. The Razorback antennas are available in black or white PC radome and offer direct, magnetic, and adhesive mounting methods. Pulse Electronics Razorback Multi-Band Antennas operate at a temperature range from -40°C to +85°C. Typical applications include vehicular use telematics, fleet management, navigation, GIS and survey, and public safety.

Multi-Band Antennas

Pulse Electronics Multi-Band Antennas are rugged and customized antennas designed for vehicle, IoT, and M2M applications. These antennas cover 2G to 5G frequencies including LTE MIMO for cellular communication and offer dual Wi-Fi® and MIMO options at 2.4GHz/5GHz for fast speeds. Pulse Electronics Multi-Band Antennas combine navigation with data transmission for a complete telematics solution. These antennas provide IP67 weatherproof/UV protection, ruggedized tamper-proof and steel-mounted studs, and low-profile options.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 12   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
141,24 € 1.694,88 €
130,91 € 3.272,75 €