PA4415NL

Pulse Electronics
673-PA4415NL
PA4415NL

Mfr.:

Description:
Common Mode Chokes / Filters 24.5mH 5A 90mOhms 250V THT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Common Mode Chokes / Filters
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
PCB Mount
Through Hole
1 Channel
24.5 mH
29.4 kOhms
5 A
90 mOhms
920 kHz
- 40 C
+ 125 C
32 mm
27 mm
46 mm
Tray
Common Mode Chokes
Common Mode Choke
Brand: Pulse Electronics
Diameter: 42 mm
Lead Diameter: 0.8 mm
Lead Spacing: 10 mm
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 28
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504502000
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504502010
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

Availability

Stock:

Similar Products