P0176

Pulse Electronics
673-P0176
P0176

Mfr.:

Description:
Coupled Inductors 20uH 20% TUBE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Coupled Inductors
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS: N
Polecat
5 uH
17.9 uH
10 %
5.2 A
19 mOhms
12.7 mm
12.7 mm
5.46 mm
- 40 C
+ 130 C
SMD/SMT
Tube
Brand: Pulse Electronics
Mounting Style: SMD/SMT
Product: Coupled Inductors
Product Type: Coupled Inductors
Factory Pack Quantity: 35
Subcategory: Inductors, Chokes & Coils
Type: SMT Power Inductors, Toroid
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Product

Pulse Electronics P0176NL
Pulse Electronics
Coupled Inductors 20uH 20% TUBE