PIM472

Pimoroni
397-PIM472
PIM472

Mfr.:

Description:
Multiple Function Sensor Development Tools BME280 Breakout - Temperature, Pressure, Humidity Sensor

Product Attribute Attribute Value Select Attribute
Pimoroni
Product Category: Multiple Function Sensor Development Tools
Breakout Boards
Humidity, Pressure, Temperature Sensor
BME280
3.3 V, 5 V
I2C
Brand: Pimoroni
Dimensions: 19 mm x 19 mm x 2.75 mm
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 362,880 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9025805000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Breakout Boards

Pimoroni Breakout Boards can be used to add functions to microcontrollers like a Raspberry Pi, Arduino, etc. The boards tend to be dedicated to just one or a couple of functions. This includes audio output, motor driving, or sensors, but can be built up into larger projects.

In Stock: 128

Stock:
128 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,13 € 15,13 €