3240704

Phoenix Contact
651-3240704
3240704

Mfr.:

Description:
Cable Tie Mounts WT-BASE HF 9

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Cable Tie Mounts
RoHS:  
WT-BASE
Cable Tie Mounts
Cable Tie Mounting Base
Screw Mount
Polyamide (PA)
0.886 in
22.5 mm
0.575 in
14.6 mm
Clear
Tray
Brand: Phoenix Contact
Product Type: Cable Tie Mounts
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Part # Aliases: WT-BASE_HF_9 WTBASEHF9
Unit Weight: 1,470 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.900

Stock:
2.900
Can Dispatch Immediately
On Order:
2.300
Expected 11/5/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,138 € 0,14 €