1072839

Phoenix Contact
651-1072839
1072839

Mfr.:

Description:
IO-Link Masters & Hubs IOL MA8 EIP DI8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: IO-Link Masters & Hubs
RoHS:  
Communication Modules
3.5 mA
IP20
Brand: Phoenix Contact
Product Type: I/O Modules
Factory Pack Quantity: 1
Subcategory: I/O Modules
Unit Weight: 513,155 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Stand-alone IP20 IO-Link Masters

Phoenix Contact Stand-alone IP20 IO-Link Masters provide connectivity to IO-Link devices both inside and outside the control cabinet. These units from Phoenix Contact offer easy web-based configuration and communication interfaces for EtherNet/IP™, Modbus TCP, and PROFINET. IO-Link is increasing rapidly as a standard for communications down to sensors and actuators. The protocol provides point-to-point communication using the existing three-wire connections. With this type of connection, a simple digital signal can be acquired, as well as the ability to activate additional communications to acquire additional process, configuration, and diagnostics data.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
759,67 € 759,67 €