PLB3S-C0

Panduit
644-PLB3S-C0
PLB3S-C0

Mfr.:

Description:
Cable Ties Double Loop Tie, 11.8L (300mm), Standard, Weather Resistant, Black

Product Attribute Attribute Value Select Attribute
Panduit
Product Category: Cable Ties
RoHS:  
Standard Cable Ties
Double-Headed
11.8 in
0.19 in
3 in
23 kg
Black
Nylon 6.6
UV Resistant, Weather Resistant
Brand: Panduit
Compliance: UL E56854
Product Type: Cable Ties
Series: PLB3S
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Tradename: Bow-Ty
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.600

Stock:
2.600 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,617 € 61,70 €
0,605 € 181,50 €
0,604 € 302,00 €
0,595 € 1.487,50 €
0,468 € 2.340,00 €