BR-1/2AAE2CU

Panasonic Battery
658-BR-1/2AAE2PN
BR-1/2AAE2CU

Mfr.:

Description:
Electronic Battery 3V 1000 mAh HORZ MNT 2 PINS POS 1 NEG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Electronic Battery
Delivery Restriction:
 Mouser does not sell this product in your region.
RoHS:
Non-Rechargeable
1/2AA
3 V
1 Ah
Lithium Carbon Monofluoride (LiCF)
PC Pin (Horizontal 3-Pin)
25 mm
14.5 mm
- 40 C
+ 100 C
Tray
Brand: Panasonic Battery
Product Type: Electronic Battery
Series: BR
Factory Pack Quantity: 200
Subcategory: Battery
Part # Aliases: BR-1/2AAE2CU
Unit Weight: 2,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8506500090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Battery Types

Panasonic batteries include a variety of types for a wide array of applications. Metal Hydride Batteries offer up to three times the capacity of same-size standard Nickel Cadmium batteries. Coin Cell Batteries include lithium and rechargeable lithium alloy cells featuring high energy density. Consumer and Photo Batteries are alkaline or lithium batteries designed for use in a broad range of applications and industries, including cylindrical CR lithium batteries for use in cameras. Electronic Batteries are cylindrical lithium and pin-type lithium batteries for power supplies, LEDs, and other applications. Sealed Lead Acid Batteries are valve-regulated rechargeable batteries. Amorphous Silicon Solar Cells offer high voltage output, can be virtually any shape and can be affixed to a wide variety of materials.

Electronic Batteries

Panasonic Electronic Batteries are BR cylindrical lithium and BR pin type lithium batteries for power supplies, LEDs, and other applications. BR cylindrical batteries offer long-term operating performance that spans approximately 10 years. These batteries from Panasonic are ideal for power supplies for meters and other applications requiring long-term reliability. BR slim-line pin-type lithium batteries are contained in an aluminum casing and can light an LED.

Availability

Stock: