X-2629-TWT-2-R

PUI Audio
665-X-2629-TWT-2-R
X-2629-TWT-2-R

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount INDICATOR 12VDC 110DB 2900HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
REACH - SVHC:
Indicators
Piezoelectric
110 dBA
Continuous
2.9 kHz
12 VDC
40 mA
Solder Pin
Through Hole
26.3 mm
26.3 mm x 22.4 mm
Brand: PUI Audio
Height: 22.4 mm
Packaging: Tray
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 30
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8531804090
CNHTS:
8531801000
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 238

Stock:
238 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,18 € 4,18 €
3,22 € 32,20 €
2,88 € 86,40 €
2,62 € 157,20 €
2,49 € 298,80 €
2,24 € 604,80 €
2,08 € 1.060,80 €