SMS-1508MS-R

PUI Audio
665-SMS-1508MS-R
SMS-1508MS-R

Mfr.:

Description:
Speakers & Transducers .8W 800Hz 8 OHM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Speakers
Electromagnetic
10 kHz
87 dBA
8 Ohms
800 mW
Square
15 mm
15 mm
4 mm
Samarium Cobalt (SmCo)
Mylar
Brand: PUI Audio
Length - in: 0.591 in
Length - mm: 15 mm
Packaging: Reel
Product Type: Speakers & Transducers
Series: SMS
Subcategory: Audio Devices
Width - in: 0.591 in
Width - mm: 15 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8518109590
USHTS:
8518108030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMS Series Surface-Mount Speakers

PUI Audio SMS Series Surface-Mount Speakers offer a 30Ω impedance rating and a maximum of 2.5W input power rating. These speakers feature <5% total harmonic distortion, up to 7mm height, and a surface-mount design. PUI Audio SMS series Surface-Mount speakers operate in a wide temperature range of -40°C to +85°C or +105°C.

Availability

Stock:

Possible Replacement

PUI Audio SMS-1508MS-2-R
PUI Audio
Speakers & Transducers .8W 800Hz 8 OHM