SMI-1027-T-5V-R

PUI Audio
665-SMI1027T5VR
SMI-1027-T-5V-R

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount INDICATOR 5VDC 83DB 2700HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Indicators
Electromechanical
83 dBA
Continuous
5 VDC
30 mA
Gullwing Lead
SMD/SMT
10 mm x 10 mm x 5.2 mm
Brand: PUI Audio
Height: 5.2 mm
Length: 10 mm
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 700
Subcategory: Audio Devices
Width: 10 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8531804090
CNHTS:
8531801000
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.626

Stock:
2.626 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,84 € 1,84 €
1,45 € 14,50 €
1,32 € 33,00 €
1,23 € 61,50 €
1,15 € 115,00 €
1,08 € 270,00 €
Full Reel (Order in multiples of 700)
1,08 € 756,00 €