POM-3535P-3-R

PUI Audio
665-POM-3535P-3-R
POM-3535P-3-R

Mfr.:

Description:
Microphones MICROPHONE -35 DB 2 VDC .5 MA 2.2 KOHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Microphones
RoHS:  
Omnidirectional
2.2 kOhms
- 42 dB
Solder Pin
6 mm
6 mm
6 mm
2.2 mm
2 V
Brand: PUI Audio
Packaging: Bulk
Product Type: Microphones
Series: POM
Factory Pack Quantity: 100
Subcategory: Audio Devices
Unit Weight: 457 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8518100095
CNHTS:
8518100000
USHTS:
8518108030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.886

Stock:
2.886 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,70 € 2,70 €
2,00 € 20,00 €
1,80 € 45,00 €
1,69 € 84,50 €
1,51 € 151,00 €
1,38 € 414,00 €
1,27 € 635,00 €
1,22 € 1.220,00 €