AS06608PS-R

PUI Audio
665-AS06608PSR
AS06608PS-R

Mfr.:

Description:
Speakers & Transducers 4W 8 OHM 95DBA 230HZ ROHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Frame Mount
230 Hz
95 dBA
8 Ohms
4 W
Round
Solder Eyelet
- 20 C
+ 50 C
61.5 mm
66.3 mm
66.3 mm
29 mm
Ferrite
Paper
Brand: PUI Audio
Dimensions: 66 mm L x 66 mm W x 12.5 mm H
Height: 12.5 mm
Length - in: 2.61 in
Length - mm: 66.3 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 380 Hz
Series: AS
Factory Pack Quantity: 50
Subcategory: Audio Devices
Width - in: 2.61 in
Width - mm: 66.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 120

Stock:
120 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,76 € 6,76 €
5,22 € 52,20 €
4,73 € 118,25 €
4,07 € 203,50 €
3,89 € 972,50 €
3,75 € 1.875,00 €