AS03608MR-4-R

PUI Audio
665-AS03608MR4R
AS03608MR-4-R

Mfr.:

Description:
Speakers & Transducers .8W 8 OHM 85DBA 450HZ MYLAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Board Mount
450 Hz
85 dBA
8 Ohms
800 mW
Round
Solder Tab
- 20 C
+ 50 C
36 mm
4.3 mm
Neodymium (Nd) N35
Mylar
Brand: PUI Audio
Dimensions: 36 mm L x 36 mm W x 18 mm H
Height: 18 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 200 Hz
Series: AS
Factory Pack Quantity: 50
Subcategory: Audio Devices
Unit Weight: 19,570 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 580

Stock:
580
Can Dispatch Immediately
On Order:
1.150
150
Pending
950
Expected 11/2/2026
50
Expected 11/9/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,33 € 3,33 €
2,54 € 25,40 €
2,30 € 57,50 €
2,12 € 106,00 €
1,96 € 196,00 €
1,78 € 445,00 €
1,68 € 840,00 €