AS01506MS-SC15-WP-R

PUI Audio
665-AS01506MSSC15WPR
AS01506MS-SC15-WP-R

Mfr.:

Description:
Speakers & Transducers SPEAKER 1W 6 OHM 93 DB 650 HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Board Mount
950 Hz
93 dBA
6 Ohms
1 W
Rectangular
Spring Contact
- 20 C
+ 70 C
15 mm
11 mm
3.3 mm
Neodymium Iron Boron (NdFeB)
Mylar
IP67
Brand: PUI Audio
Dimensions: 15 mm L x 11 mm W x 2.5 mm H
Height: 2.5 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 650 Hz
Series: AS
Factory Pack Quantity: 100
Subcategory: Audio Devices
Voltage Rating: 2.45 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8518290090
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mobile Speakers & Receivers

PUI Audio Mobile Speakers and Receivers are designed for high-fidelity audio reproduction with the lowest profile possible. These speakers and receivers feature an IP67-rated face for protection against dust and water ingress when sealed within an enclosure. The speakers are available with either spring contacts for easy electrical connection or solder pads for lead wire connection, while the receivers have spring contacts. These PUI Audio speakers are ideal for cutting-edge mobile, Internet of Things (IoT), and Wi-Fi®-enabled applications. The receivers are optimized for high-fidelity audio reproduction in near-phone and headphone applications.

In Stock: 231

Stock:
231 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,16 € 3,16 €
2,41 € 24,10 €
2,18 € 54,50 €
2,00 € 100,00 €
1,66 € 166,00 €
1,61 € 483,00 €
1,57 € 785,00 €
1,46 € 1.460,00 €
1,43 € 7.150,00 €