SKS-R2.5-3.2-ZI

PEM
153-SKS-R2.5-3.2-ZI
SKS-R2.5-3.2-ZI

Mfr.:

Description:
Screws & Fasteners KEYHOLE Sheet Joining Fastener Metric A=1.0mm B=5.5mm C=5.98mm H=7mm M=4.75mm N=3.2mm S=3.73mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PEM
Product Category: Screws & Fasteners
RoHS:  
Fasteners
Steel
Nickel
Brand: PEM
Mounting Hole Size: 6 mm
Outside Diameter: 4.75 mm
Product Type: Screws & Fasteners
Series: SKS-R
Factory Pack Quantity: 1000
Subcategory: Hardware
Tradename: SKS-R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7326908688
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,645 € 0,65 €
0,504 € 5,04 €
0,46 € 11,50 €
0,405 € 40,50 €
0,375 € 93,75 €
0,355 € 177,50 €
0,337 € 337,00 €
0,328 € 656,00 €
0,312 € 1.560,00 €