SS-5GL13-FD

Aratas
653-SS-5GL13-FD
SS-5GL13-FD

Mfr.:

Description:
Basic / Snap Action Switches Subminiature Basic Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Aratas
Product Category: Basic / Snap Action Switches
RoHS:  
SS
Subminiature
SPST
ON - (OFF), OFF - (ON)
Lever
5 A
125 VAC
0.16 N
Solder Pin
PCB Mount
IP40
Actuator Style: Lever
Brand: Aratas
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 500
Subcategory: Switches
Part # Aliases: SS5GL13FD
Unit Weight: 1,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SS Subminiature Basic Switches

Aratas SS Subminiature Basic Switches feature two split strings ensure a high stability and durability of 30 million operations. This Aratas series provides high reliability and security and offers a wide switching capacity range from 1mA to 10.1A. SS Subminiature Basic Switch devices feature low to high operating force models.

In Stock: 403

Stock:
403
Can Dispatch Immediately
On Order:
500
Expected 4/30/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,23 € 3,23 €
2,90 € 29,00 €
2,69 € 67,25 €
2,55 € 127,50 €
2,18 € 218,00 €
2,06 € 515,00 €
1,76 € 880,00 €