G5PZ-1A-E DC5

Aratas
653-G5PZ-1A-EDC5
G5PZ-1A-E DC5

Mfr.:

Description:
General Purpose Relays PCB Power Relay Compact 20A, 5 VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Aratas
Product Category: General Purpose Relays
RoHS:  
Power Relays
High Capacity
5 VDC
1 Form A (SPST-NO)
20 A
Solder Pin
Through Hole
250 VAC
Solder Pin
Non-Latching
47 Ohms
106 mA
Silver Alloy (Ag)
G5PZ
23.8 mm
10.3 mm
24.9 mm
Tray
Brand: Aratas
Compliance: CSA, CQC, EN/IEC, TUV, UL, VDE
Maximum Switching Current: 20 A
Power Consumption: 530 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 1000
Subcategory: Relays
Part # Aliases: G5PZ1AEDC5BYOMZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

G5PZ Compact High-Switching PCB Power Relays

Aratas G5PZ Compact High-Switching PCB Power Relays are compact, slim relays with a 10.5mm x 24mm footprint and high switching capacity of 16A/20A. The G5PZ-E models are high-capacity 20A relays with sealed variants that conform to IEC/EN 60079-15 for use in flammable gas environments. These SPST-NO (1a) devices offer a high sensitivity of 530mW coil consumption (further energy-saving effect is realized in an operating environment with a holding voltage of 50%). Other features include a 6.4mm minimum insulation distance and 10kV impulse withstand voltage between the coil and contacts. Typical applications for Aratas G5PZ Power Relays include air conditioners, home appliances, office automation equipment, and industrial machinery.

In Stock: 581

Stock:
581 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,63 € 3,63 €
3,24 € 32,40 €
3,10 € 77,50 €
2,94 € 147,00 €
2,80 € 280,00 €
2,69 € 672,50 €
2,58 € 1.290,00 €
2,56 € 2.560,00 €