G3VM-41QR10

Aratas
653-G3VM-41QR10
G3VM-41QR10

Mfr.:

Description:
Solid State Relays - PCB Mount SPST-NO 40V 120mA High Switch Capacity

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Aratas
Product Category: Solid State Relays - PCB Mount
RoHS:  
Cut Tape
PCB Mount
120 mA
40 VAC, 40 VDC
1 Form A (SPST-NO)
1.1 VDC to 1.4 VDC
S-VSON-4
MOSFET
30 mA
- 40 C
+ 110 C
2 mm (0.079 in)
1.45 mm (0.057 in)
1.3 mm (0.051 in)
G3VM
Brand: Aratas
Input to Output Isolation Method: Optocoupler
On Resistance - Max: 14 Ohms
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 500
Subcategory: Relays
Termination Style: Solder Pad
Part # Aliases: G3VM41QR10
Unit Weight: 1,169 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

G3VM S-VSON Package MOSFET Relays

Aratas G3VM S-VSON MOSFETs feature a super small size, high current, and low on-resistance. The S-VSON four-pin MOSFET is designed for handling a load voltage up to 100V and a continuous load current as small as 0.65A. The components offer a dielectric strength of 500V/min. between input and output and an ambient temperature range of -40°C to +110°C. Aratas G3VM S-VSON MOSFETs serve a number of applications including semiconductor test equipment, test and measurement equipment, communications equipment, and data loggers.

G3VM-101HR2 High-Current MOSFET Relays

Aratas G3VM-101HR2 High-Current MOSFET Relays are offered in a 6-pin SOP package that achieves a low-ON resistance and high switching capacitance. The MOSFET relays achieve a 16mΩ (typically) ON resistance, enabling control of 3A (6A for DC possible) at 100V, improved operating temperature, and reduced timing characteristics. Aratas G3VM-101HR2 High-Current MOSFET Relays are ideal for industrial equipment, from security, communication, amusement, test and measurement equipment to security and building automation.

G3VM MOSFET Relays

Aratas G3VM MOSFET Relays feature performance, size, and characteristics that are ideally suited for a variety of industries. The applications include automated test equipment, medical equipment, instrumentation, security equipment, automated meter reading, automotive diagnostic equipment, and communications. Aratas G3VM MOSFET Relays are available in one- and two-pole configurations with PCB, SMT, DIP, SOP, SSOP, or USOP packaging. Aratas offers general-purpose models and other relay options, including models that feature current limiting, a high dielectric strength between input and output, normally open and normally closed contact forms, low ON-resistance, high continuous load current, low capacity between terminals, high voltage and current load handling, and high-speed switching.

G3VM-CR/FR MOSFET Relays

Aratas G3VM-CR/FR MOSFET Relays are the high-Current and Low-ON-resistance type relays available in a DIP 8-pin package. These relays exhibit high-class load current realization with the DIP8 package. The G3VM-CR/FR relays offer 60V to 600V load voltage range options with 0.6A to 5A continuous load current range options. Typical applications include communication equipment, industrial equipment, test & measurement equipment, security equipment, and power circuits.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,46 € 4.230,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
10,61 €
Min:
1

Similar Product

Aratas G3VM-41QR10(TR05)
Aratas
Solid State Relays - PCB Mount SPST-NO 40V 120mA High Switch Capacity