MY4-GS-R DC6

Omron Automation and Safety
653-MY4-GS-RDC6
MY4-GS-R DC6

Mfr.:

Description:
Plug-in Relays GP Relay, 4PDT, 6A, 6VDC

Lifecycle:
New At Mouser

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Plug-in Relays
Power Relays
6 VDC
4 Form C (4PDT)
6 A
Solder Lug
PCB Mount
Non-Latching
41 Ohms
6 A
Silver Alloy
MY-GS
Brand: Omron Automation and Safety
Height: 36 mm
Length: 28 mm
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Width: 21.5 mm
Part # Aliases: MY4GSRDC6
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

In Stock: 308

Stock:
308 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,64 € 12,64 €
11,55 € 115,50 €
11,40 € 285,00 €
10,14 € 5.070,00 €
10,13 € 10.130,00 €