E6A2-CS5C200P/R2M

Omron Automation and Safety
653-E6A2CS5C200P/R2M
E6A2-CS5C200P/R2M

Mfr.:

Description:
Encoders

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Encoders
REACH - SVHC:
Panel Mount
Encoders
Incremental
200 PPR
Rotary
No Detent
1 Channel
Cable
Quadrature
4 mm
D / Flatted
Without Switch
12 VDC to 24 VDC
100000000 Cycles
IP50
Brand: Omron Automation and Safety
Product Type: Encoders
Factory Pack Quantity: 1
Subcategory: Encoders
Part # Aliases: E6A2CS5C200PR2M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
381,96 € 381,96 €
371,34 € 1.856,70 €
365,81 € 3.658,10 €
354,34 € 8.858,50 €
50 Quote

Similar Products