MJ5110FE-R52

588-MJ5110FE-R52
MJ5110FE-R52

Mfr.:

Description:
Metal Film Resistors - Through Hole 1/8W 511 Ohm 1% 200 Volt

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Metal Film Resistors - Through Hole
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
MJ
511 Ohms
125 mW (1/8 W)
1 %
50 PPM / C
- 55 C
+ 155 C
200 V
1.85 mm
3.5 mm
Axial
Reel
Cut Tape
Metal Film Resistors Low Noise
Metal Film Resistors - Axial
Brand: Ohmite
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Film
Tradename: Metal Devil
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Products