AP5025 R005 F

284-AP5025.005F
AP5025 R005 F

Mfr.:

Description:
Current Sense Resistors - SMD 8W .005 OHM 1%

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Current Sense Resistors - SMD
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
Tube
AP5025
5 mOhms
8 W
1 %
50 PPM / C
5018
12845
12.8 mm (0.504 in)
4.5 mm (0.177 in)
1.5 mm (0.059 in)
- 55 C
+ 175 C
Metal Element
2 Terminal
SMD/SMT
Application: Current Sense
Brand: Ohmite
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 100
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

8 Watt Current Sense Chip Resistor - AP5025

The ARCOL 8 Watt Current Sense Chip Resistor, AP5025 series is capable of dissipating a stunning 8 watts with recommended thermal management architecture on the PCB. Measuring just 12.8mm x 6.4mm, the ARCOL 8 Watt Current Sense Chip Resistor has excellent pulse / surge performance.

Availability

Stock:

Similar Products