P3-31642W

OTTO
999-P3-31642W
P3-31642W

Mfr.:

Description:
Pushbutton Switches - Industrial Commercial Pushbutton Switch

Product Attribute Attribute Value Select Attribute
OTTO
Product Category: Pushbutton Switches - Industrial
Round, Flat
Non-Illuminated
DPDT
115 VAC
28 VDC
10 A
Black
Solder Lug
IP68S
P3
Brand: OTTO
Contact Plating: Silver
Mounting Style: Panel Mount
Product: Industrial Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Type: Push-Pull
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,94 € 46,94 €
43,33 € 433,30 €
41,36 € 1.034,00 €
37,79 € 1.889,50 €
35,90 € 3.590,00 €
33,86 € 8.465,00 €
1.000 Quote