nRF52832-CIAA-G-R7

Nordic Semiconductor
949-NRF52832CIAAG-R7
nRF52832-CIAA-G-R7

Mfr.:

Description:
RF System on a Chip - SoC Bluetooth 2.4GHz transceiver 512KB Flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: RF System on a Chip - SoC
RoHS:  
BLE, Bluetooth Mesh, NFC
ARM Cortex M4
2.4 GHz
2 Mbps
4 dBm
- 96 dBm
1.7 V
3.6 V
5.4 mA
5.3 mA
512 kB
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
ADC Resolution: 12 bit
Brand: Nordic Semiconductor
Data Bus Width: 32 bit
Data RAM Size: 64 kB
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Maximum Clock Frequency: 2.4 GHz
Number of ADC Channels: 8 Channel
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310070
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 777

Stock:
777
Can Dispatch Immediately
On Order:
3.000
Expected 11/6/2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,92 € 3,92 €
3,16 € 31,60 €
2,94 € 73,50 €
2,68 € 268,00 €
2,55 € 637,50 €
2,49 € 1.245,00 €
2,33 € 2.330,00 €
Full Reel (Order in multiples of 1500)
2,33 € 3.495,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
4,21 €
Min:
1