PA-848-102R-R2

Nidec Components
229-PA-848-102R-R2
PA-848-102R-R2

Mfr.:

Description:
Pressure Sensors - Industrial -0.1 ~ 0.1 MPa, gauge compound version, 4 ~ 20 mA output current, IP67, corrosive gases/liquids, 0.06% F.S./Celsius thermal error, R 1/4 pressure port, screw terminal block

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nidec
Product Category: Pressure Sensors - Industrial
RoHS:  
Transducers
- 100 kPa to 100 kPa
0.5 %
Analog
R 1/4 in x 13.5 mm
Cable Mount
21.6 VDC to 26.4 VDC
Brand: Nidec Components
IP Rating: IP67
Length: 108 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 20 C
Packaging: Bulk
Pressure Port: Port
Product Type: Industrial Pressure Sensors
Series: PA-848
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 26.4 VDC
Supply Voltage - Min: 21.6 VDC
Unit Weight: 250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
9026204000
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
250,84 € 250,84 €
249,42 € 1.247,10 €
239,39 € 2.393,90 €
239,18 € 5.979,50 €
239,01 € 11.950,50 €
100 Quote