UWT0G331MCL1GS

Nichicon
647-UWT0G331MCL1GS
UWT0G331MCL1GS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 4volts 330uF AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
REACH - SVHC:
330 uF
4 VDC
6.3 mm (0.248 in)
7.7 mm (0.303 in)
1000 Hour
Aluminum Electrolytic Capacitors
20 %
105 mA
- 55 C
+ 105 C
6.6 mm
UWT
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Dissipation Factor DF: 0.4
Leakage Current: 3 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 900
Subcategory: Capacitors
Type: Aluminum Capacitors SMD (Chip), High Temperature
Unit Weight: 1,044 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.980

Stock:
1.980 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 900)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,439 € 0,44 €
0,201 € 2,01 €
0,178 € 17,80 €
0,129 € 64,50 €
Full Reel (Order in multiples of 900)
0,118 € 106,20 €
0,107 € 192,60 €
0,10 € 450,00 €
0,099 € 980,10 €
0,097 € 2.357,10 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩