UPS1A331MPD

Nichicon
647-UPS1A331MPD
UPS1A331MPD

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 10volts 330uF 8x11.5 20% 3.5LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
REACH - SVHC:
330 uF
10 VDC
8 mm
11.5 mm
3.5 mm
Low Impedance Electrolytic Capacitors
2000 Hour
20 %
410 mA
280 mOhms
- 55 C
+ 105 C
Straight
Radial
UPS
Bulk
Brand: Nichicon
Dissipation Factor DF: 0.2
Leakage Current: 99 uA
Package/Case: 8 mm x 11.5 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Type: Aluminium Electrolytic Capacitors
Unit Weight: 1,190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 635

Stock:
635 Can Dispatch Immediately
Factory Lead Time:
33 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,542 € 0,54 €
0,356 € 3,56 €
0,222 € 22,20 €
0,179 € 89,50 €
0,164 € 164,00 €
0,134 € 402,00 €
0,125 € 750,00 €